Part Details for B39301-R2707-U310 by TDK Epcos
Overview of B39301-R2707-U310 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39301-R2707-U310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | NA | 15691 |
|
RFQ |
Part Details for B39301-R2707-U310
B39301-R2707-U310 CAD Models
B39301-R2707-U310 Part Data Attributes:
|
B39301-R2707-U310
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39301-R2707-U310
TDK Epcos
2-Port Saw Resonator, 303.825MHz Nom, CERAMIC, SMD, QCC8C, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | CERAMIC, SMD, QCC8C, 8 PIN | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | 2-PORT | |
Insertion Loss | 10 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 303.825 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Parallel Capacitance | 2.4 pF | |
Physical Dimension | L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |