Part Details for B39272B9623P810 by RF360 Holdings Singapore Pte Ltd
Overview of B39272B9623P810 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39272B9623P810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69754642
|
Verical | SAW Filter RF 2655MHz 2.8dB 50Ohm SMD 5 Pin SMT RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 1825 | Americas - 5000 |
|
$1.4957 | Buy Now |
Part Details for B39272B9623P810
B39272B9623P810 CAD Models
B39272B9623P810 Part Data Attributes
|
B39272B9623P810
RF360 Holdings Singapore Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
B39272B9623P810
RF360 Holdings Singapore Pte Ltd
SAW Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF360 EUROPE GMBH | |
Package Description | SMD, 5 PIN | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 2655 MHz | |
Filter Type | SAW FILTER | |
Height | 0.4 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.8 dB | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 50 OHM Ω | |
Width | 1.1 mm |