Part Details for B39271-B4836-Z910 by TDK Epcos
Overview of B39271-B4836-Z910 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39271-B4836-Z910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 FUNCTIONS, 270 MHz, SAW FILTER | 2993 |
|
$0.4950 / $1.3500 | Buy Now |
Part Details for B39271-B4836-Z910
B39271-B4836-Z910 CAD Models
B39271-B4836-Z910 Part Data Attributes
|
B39271-B4836-Z910
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39271-B4836-Z910
TDK Epcos
1 FUNCTIONS, 270MHz, SAW FILTER, HERMETICALLY SEALED, CERAMIC, QCC-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Attenuation Frequency (+/- delta f)-Max | 600 kHz | |
Attenuation Frequency (+/- delta f)-Min | 200 kHz | |
Attenuation@Freq-Max | 54 dB | |
Center or Cutoff Frequency (fo/fc) | 270 MHz | |
Filter Type | SAW FILTER | |
Height | 1.35 mm | |
Input Impedance | 520 OHM//2 pF | |
Insertion Loss-Max | 5.5 dB | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 520 OHM//2 pF Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 5 mm |