Part Details for B39241-B4909-Z910 by TDK Epcos
Overview of B39241-B4909-Z910 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for B39241-B4909-Z910
B39241-B4909-Z910 CAD Models
B39241-B4909-Z910 Part Data Attributes:
|
B39241-B4909-Z910
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39241-B4909-Z910
TDK Epcos
SAW Filter, 1 Function(s), 238.55MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Attenuation Frequency (+/- delta f)-Max | 1250 kHz | |
Attenuation@Freq-Max | 45 dB | |
Center or Cutoff Frequency (fo/fc) | 238.55 MHz | |
Filter Type | SAW FILTER | |
Height | 1.35 mm | |
Input Impedance | 310 OHM//32 nH | |
Insertion Loss-Max | 8.5 dB | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 400 OHM//42 nH Ω | |
Width | 5 mm |