Part Details for B39232B3595U410 by TDK Corporation
Overview of B39232B3595U410 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for B39232B3595U410
B39232B3595U410 CAD Models
B39232B3595U410 Part Data Attributes
|
B39232B3595U410
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B39232B3595U410
TDK Corporation
SAW Filter, 1 Function(s), 2332.5MHz, 6 Pin(s), Ceramic, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK CORP | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q200 | |
Center or Cutoff Frequency (fo/fc) | 2332.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.3 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Screening Level | AEC-Q200 | |
Width | 3 mm |