Part Details for B39212B8651P810 by RF360 Holdings Singapore Pte Ltd
Overview of B39212B8651P810 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for B39212B8651P810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36459642
|
Verical | RF Duplexer 55dB at 1920.59MHz to 1979.41MHz 55dB at 2110.59MHz to 2169.41MHz 8-Pin SMD T/R RoHS: Compliant Min Qty: 201 Package Multiple: 1 | Americas - 2895 |
|
$0.2500 | Buy Now |
Part Details for B39212B8651P810
B39212B8651P810 CAD Models
B39212B8651P810 Part Data Attributes
|
B39212B8651P810
RF360 Holdings Singapore Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
B39212B8651P810
RF360 Holdings Singapore Pte Ltd
Duplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF360 EUROPE GMBH | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 0.475 mm | |
Insertion Loss (Rx) | 2.4 dB | |
Insertion Loss (Tx) | 2.3 dB | |
Length | 1.8 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR, 7 INCH | |
Receive Center Frequency | 2140 MHz | |
Transmit Center Frequency | 1950 MHz | |
VSWR | 2 | |
Width | 1.4 mm |