Part Details for B39212B8510P810 by RF360 Holdings Singapore Pte Ltd
Overview of B39212B8510P810 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for B39212B8510P810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36462323
|
Verical | SAW Duplexer Min Qty: 144 Package Multiple: 1 | Americas - 3500 |
|
$0.3500 | Buy Now |
Part Details for B39212B8510P810
B39212B8510P810 CAD Models
B39212B8510P810 Part Data Attributes
|
B39212B8510P810
RF360 Holdings Singapore Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
B39212B8510P810
RF360 Holdings Singapore Pte Ltd
Duplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF360 EUROPE GMBH | |
Package Description | SMD, 9 PIN | |
Reach Compliance Code | compliant | |
Filter Type | DUPLEXER | |
Height | 0.47 mm | |
Insertion Loss (Rx) | 2.4 dB | |
Insertion Loss (Tx) | 1.8 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Receive Center Frequency | 2140 MHz | |
Transmit Center Frequency | 1950 MHz | |
VSWR | 2 | |
Width | 1.6 mm |