Part Details for B39212-B7835-C710 by RF360 Holdings Singapore Pte Ltd
Overview of B39212-B7835-C710 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7103HUHE#PBF | Analog Devices | 105V, 2.3A L EMI Sync Buck Reg | |
LTC7106IDDB#TRMPBF | Analog Devices | A 7-B C DAC w/ PMBus Int | |
LTC7103HUHE#TRPBF | Analog Devices | 105V, 2.3A L EMI Sync Buck Reg |
Part Details for B39212-B7835-C710
B39212-B7835-C710 CAD Models
B39212-B7835-C710 Part Data Attributes
|
B39212-B7835-C710
RF360 Holdings Singapore Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
B39212-B7835-C710
RF360 Holdings Singapore Pte Ltd
Passive Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF360 EUROPE GMBH | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 2140 MHz | |
Filter Type | SAW FILTER | |
Height | 0.68 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.3 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 200 OHM//22 nH Ω | |
Width | 1.4 mm |