Part Details for B39211-B5035-Z710 by TDK Epcos
Overview of B39211-B5035-Z710 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B39211-B5035-Z710
B39211-B5035-Z710 CAD Models
B39211-B5035-Z710 Part Data Attributes
|
B39211-B5035-Z710
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39211-B5035-Z710
TDK Epcos
SAW Filter, 1 Function(s), 208MHz, CERAMIC, SMD, QCC10B, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Additional Feature | OPERATING TEMPERATURE 5 TO 75C ALSO AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 208 MHz | |
Filter Type | SAW FILTER | |
Height | 1.6 mm | |
Input Impedance | 200 OHM | |
Insertion Loss-Max | 13.2 dB | |
JESD-609 Code | e4 | |
Length | 9.15 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 200 OHM Ω | |
Terminal Finish | Gold (Au) | |
Width | 4.8 mm |
Alternate Parts for B39211-B5035-Z710
This table gives cross-reference parts and alternative options found for B39211-B5035-Z710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B39211-B5035-Z710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
856496 | SAW Filter, 1 Function(s), 208MHz, ROHS COMPLIANT, HERMETIC, CERAMIC PACKAGE- 10 | Qorvo | B39211-B5035-Z710 vs 856496 |