B39202B9820P810
Description: 2017.5 MHz(Tx), 1900 MHz(Rx), DUPLEXER, ROHS COMPLIANT, SMD, 10 PIN

Overview of B39202B9820P810 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B39202B9820P810 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1893
RFQ

CAD Models for B39202B9820P810 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B39202B9820P810 by TDK Epcos

B39202B9820P810
TDK Epcos
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
EPCOS AG
Reach Compliance Code
unknown
Filter Type
DUPLEXER
Height
0.4 mm
Insertion Loss (Rx)
2.2 dB
Insertion Loss (Tx)
2.3 dB
JESD-609 Code
e4
Length
1.5 mm
Mounting Type
SURFACE MOUNT
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Receive Center Frequency
1900 MHz
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Transmit Center Frequency
2017.5 MHz
VSWR
1.4
Width
1.1 mm
Want to compare parts?
  1. B39202B9820P810
    TDK Epcos
    2017.5 MHz(Tx), 1900 MHz(Rx), DUPLEXER, ROHS COMPLIANT, SMD, 10 PIN
    VS

Related Parts for B39202B9820P810

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B39202B9820P810 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B39202B9820P810 by TDK Epcos

Select Manufacturer
Which Manufacturer of B39202B9820P810 would you like to use for your alert(s)?
  • Please alert me when B39202B9820P810 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B39202B9820P810 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B39202B9820P810 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B39202B9820P810 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B39202B9820P810.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B39202B9820P810 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: