Part Details for B39202B9723F210 by TDK Electronics
Results Overview of B39202B9723F210 by TDK Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
B39202B9723F210 Information
B39202B9723F210 by TDK Electronics is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for B39202B9723F210
B39202B9723F210 CAD Models
B39202B9723F210 Part Data Attributes
|
|
B39202B9723F210
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B39202B9723F210
TDK Electronics
SAW Filter, 2 Function(s), 1960MHz, 10 Pin(s)
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| Additional Feature | Center Frequency 1842.5 Mhz Possible | |
| Center or Cutoff Frequency (fo/fc) | 1960 Mhz | |
| Filter Type | Saw Filter | |
| Height | 0.45 Mm | |
| Input Impedance | 50 Ohm | |
| Insertion Loss-Max | 2.3 Db | |
| JESD-609 Code | e4 | |
| Length | 1.7 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 2 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Impedance | 150 Ohm//13 Nh Ω | |
| Terminal Finish | Gold | |
| Width | 1.3 Mm |