Part Details for B39202B4305F210 by TDK Epcos
Overview of B39202B4305F210 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B39202B4305F210
B39202B4305F210 CAD Models
B39202B4305F210 Part Data Attributes
|
B39202B4305F210
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39202B4305F210
TDK Epcos
1 FUNCTIONS, 1960 MHz, SAW FILTER, ROHS COMPLIANT, SMD, QCS5M, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 1960 MHz | |
Filter Type | SAW FILTER | |
Height | 0.4 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.6 dB | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 150 OHM//15 nH Ω | |
Package Material | PLASTIC | |
Screening Level | AEC-Q200 | |
Width | 1.1 mm |