Part Details for B39202-B4154-U510 by TDK Epcos
Overview of B39202-B4154-U510 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39202-B4154-U510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 FUNCTIONS, 1960 MHz, SAW FILTER | 38311 |
|
$0.2835 / $0.8100 | Buy Now |
Part Details for B39202-B4154-U510
B39202-B4154-U510 CAD Models
B39202-B4154-U510 Part Data Attributes
|
B39202-B4154-U510
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39202-B4154-U510
TDK Epcos
1 FUNCTIONS, 1960 MHz, SAW FILTER, ROHS COMPLIANT, SMD, DCC6D, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Attenuation Frequency (+/- delta f)-Max | 100000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 60000 kHz | |
Attenuation@Freq-Max | 32 dB | |
Center or Cutoff Frequency (fo/fc) | 1960 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 5 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Manufacturer Series | B4154 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Output Impedance | 50 OHM Ω | |
Physical Dimension | L3.0XB3.0XH1.1 (mm)/L0.118XB0.118XH0.043 (inch) | |
Terminal Finish | GOLD OVER NICKEL | |
Width | 3 mm |