Part Details for B39192B5609U410 by RF360 Holdings Singapore Pte Ltd
Overview of B39192B5609U410 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39192B5609U410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B39192B5609U410
|
Mouser Electronics | Signal Conditioning Base Station Filters, 4G, 5G, 25, Single filter, Size=3.0x3.0 RoHS: Compliant | 0 |
|
$2.1900 | Order Now |
Part Details for B39192B5609U410
B39192B5609U410 CAD Models
B39192B5609U410 Part Data Attributes
|
B39192B5609U410
RF360 Holdings Singapore Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
B39192B5609U410
RF360 Holdings Singapore Pte Ltd
SAW Filter, 1 Function(s), 1882.5MHz, 6 Pin(s), SMD, DCC6C, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF360 EUROPE GMBH | |
Package Description | SMD, DCC6C, 6 PIN | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 1882.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 7/13 INCH | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Width | 3 mm |