Part Details for B39192B4143U410 by TDK Epcos
Overview of B39192B4143U410 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B39192B4143U410
B39192B4143U410 CAD Models
B39192B4143U410 Part Data Attributes
|
B39192B4143U410
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39192B4143U410
TDK Epcos
1 FUNCTIONS, 1880 MHz, SAW FILTER, ROHS COMPLIANT, SMD, DCC6C, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Additional Feature | OPERATING TEMPERATURE RANGE -10 TO 70 AND -40 TO 85 AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 1880 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 5.2 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 3 mm |
Alternate Parts for B39192B4143U410
This table gives cross-reference parts and alternative options found for B39192B4143U410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B39192B4143U410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B39192B4143U410 | SAW Filter, 1 Function(s), 1880MHz, 6 Pin(s), Ceramic, ROHS COMPLIANT, SMD, DCC6C, 6 PIN | TDK Corporation | B39192B4143U410 vs B39192B4143U410 |
B39192-B4143-U410 | 1 FUNCTIONS, 1880 MHz, SAW FILTER, ROHS COMPLIANT, SMD, DCC6C, 6 PIN | TDK Epcos | B39192B4143U410 vs B39192-B4143-U410 |