Part Details for B39191B4811Z710 by TDK Electronics
Results Overview of B39191B4811Z710 by TDK Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B39191B4811Z710 Information
B39191B4811Z710 by TDK Electronics is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for B39191B4811Z710
B39191B4811Z710 CAD Models
B39191B4811Z710 Part Data Attributes
|
B39191B4811Z710
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B39191B4811Z710
TDK Electronics
SAW Filter, 1 Function(s), 188MHz
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Additional Feature | INSERTION LOSS INCLUDING LOSS IN MATCHING NETWORK | |
Attenuation Frequency (+/- delta f)-Max | 300 kHz | |
Attenuation@Freq-Max | 25 dB | |
Center or Cutoff Frequency (fo/fc) | 188 MHz | |
Filter Type | SAW FILTER | |
Input Impedance | 580 OHM//3.4 pF | |
Insertion Loss-Max | 6.5 dB | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 820 OHM//2.8 pF Ω |
Alternate Parts for B39191B4811Z710
This table gives cross-reference parts and alternative options found for B39191B4811Z710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B39191B4811Z710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B39191-B4811-Z710 | TDK Electronics | Check for Price | 1 FUNCTIONS, 188 MHz, SAW FILTER | B39191B4811Z710 vs B39191-B4811-Z710 |