Part Details for B39182B9473P810 by TDK Epcos
Overview of B39182B9473P810 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for B39182B9473P810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 9955 |
|
RFQ |
Part Details for B39182B9473P810
B39182B9473P810 CAD Models
B39182B9473P810 Part Data Attributes
|
B39182B9473P810
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39182B9473P810
TDK Epcos
1 FUNCTIONS, 1842.5 MHz, SAW FILTER, ROHS COMPLIANT, SMD, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Additional Feature | OUTPUT IMPEDANCE 100 OHM//11 NH + 2X2.2 PF | |
Center or Cutoff Frequency (fo/fc) | 1842.5 MHz | |
Filter Type | SAW FILTER | |
Height | 0.4 mm | |
Input Impedance | 50 OHM//8.2 nH | |
Insertion Loss-Max | 3.3 dB | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -15 °C | |
Output Impedance | 100 OHM//11 nH Ω | |
Package Material | PLASTIC | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Width | 1.1 mm |