There are no models available for this part yet.
Overview of B39162B9877P810 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Agriculture Technology
Automotive
Robotics and Drones
CAD Models for B39162B9877P810 by TDK Epcos
Part Data Attributes for B39162B9877P810 by TDK Epcos
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
EPCOS AG
|
Reach Compliance Code
|
unknown
|
Center or Cutoff Frequency (fo/fc)
|
1585.66 MHz
|
Filter Type
|
SAW FILTER
|
Height
|
0.4 mm
|
Input Impedance
|
50 OHM
|
Insertion Loss-Max
|
2 dB
|
Length
|
1.1 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Impedance
|
50 OHM Ω
|
Package Material
|
PLASTIC
|
Width
|
0.9 mm
|
Related Parts for B39162B9877P810
-
RF3601ESAW Filters
-
04025C271JAT2AFixed Capacitors
-
XAL5050-682MECFixed Inductors
-
RC1005F4223CSFixed Resistors
-
78171-0002Headers and Edge Type Connectors
-
TPS610997YFFTSwitching Regulator or Controllers
-
2506036017Y0Data Line Filters
-
F5QG942M5P2KB-JOther Passive Filters
-
NTJS3151PT1GSmall Signal Field-Effect Transistors