Part Details for B39162B9444M410 by TDK Electronics
Results Overview of B39162B9444M410 by TDK Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B39162B9444M410 Information
B39162B9444M410 by TDK Electronics is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for B39162B9444M410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | SAW GPS filter / SAW Filter RF 1575.42MHz 1.3dB 50Ohm SMD 5 Pin QCS5I | 7002 |
|
$0.2830 / $0.4240 | Buy Now |
Part Details for B39162B9444M410
B39162B9444M410 CAD Models
B39162B9444M410 Part Data Attributes
|
B39162B9444M410
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B39162B9444M410
TDK Electronics
1 FUNCTIONS, 1575.42 MHz, SAW FILTER, ROHS COMPLIANT, SMD, QCS5I, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 1575.42 MHz | |
Filter Type | SAW FILTER | |
Height | 0.4 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.3 dB | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 1.1 mm |