Part Details for B39162B9080L310 by TDK Epcos
Overview of B39162B9080L310 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B39162B9080L310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2727 |
|
RFQ | ||
|
Quest Components | 2181 |
|
$0.5991 / $1.9970 | Buy Now |
Part Details for B39162B9080L310
B39162B9080L310 CAD Models
B39162B9080L310 Part Data Attributes
|
B39162B9080L310
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39162B9080L310
TDK Epcos
SAW Filter, 1 Function(s), 1575.42MHz, 4 Pin(s), Plastic, ROHS COMPLIANT, SMD, DCS4M, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | ROHS COMPLIANT, SMD, DCS4M, 4 PIN | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 1575.42 MHz | |
Filter Type | SAW FILTER | |
Height | 0.86 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 1.6 mm |