Part Details for B39162B4322P810 by RF360 Holdings Singapore Pte Ltd
Overview of B39162B4322P810 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for B39162B4322P810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B39162B4322P810
|
Mouser Electronics | Signal Conditioning Extractor, GNSS, 1601.72, -, Size=2.0x1.6 RoHS: Compliant | 0 |
|
$1.7700 | Order Now |
Part Details for B39162B4322P810
B39162B4322P810 CAD Models
B39162B4322P810 Part Data Attributes
|
B39162B4322P810
RF360 Holdings Singapore Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
B39162B4322P810
RF360 Holdings Singapore Pte Ltd
SAW Filter, 1 Function(s), 2247.5MHz, SMD, 9 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF360 EUROPE GMBH | |
Package Description | SMD, 9 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RF360 | |
Additional Feature | OTHER CENTRE FREQ ALSO AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 2247.5 MHz | |
Filter Type | SAW FILTER | |
Height | 0.45 mm | |
Input Impedance | 50 OHM//8.2 uH | |
Insertion Loss-Max | 1.3 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM//12 uH Ω | |
Width | 1.6 mm |