-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SAW Filter, 1 Function(s), 1588.655MHz, ROHS COMPLIANT, QCS5P, SMD, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B39162B4310P810
|
Mouser Electronics | Signal Conditioning QCS5P - 40 C to + 85 C 1.588655 GHz 1.5 dB 34.37 MHz 50 Ohms GNSS RoHS: Compliant | 4098 |
|
$0.7040 / $1.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B39162B4310P810
RF360 Holdings Singapore Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
B39162B4310P810
RF360 Holdings Singapore Pte Ltd
SAW Filter, 1 Function(s), 1588.655MHz, ROHS COMPLIANT, QCS5P, SMD, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF360 EUROPE GMBH | |
Package Description | ROHS COMPLIANT, QCS5P, SMD, 5 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RF360 | |
Center or Cutoff Frequency (fo/fc) | 1588.655 MHz | |
Filter Type | SAW FILTER | |
Height | 0.4 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.9 dB | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Gold (Au) | |
Width | 1.1 mm |