Part Details for B39162B3520U410 by TDK Epcos
Overview of B39162B3520U410 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for B39162B3520U410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X4218
|
Newark | Saw Rf Filter, Surface Mount-Smd, 1576.62Mhz, Full Reel, Center Frequency:1.575Ghz, Pass Band Frequency:1.574Ghz A 1.576Ghz, Saw Filter Applications:Automotive Telematics, No. Of Pins:6Pins, Filter Case Style:Smd, Impedance Typ:50Ohmrohs Compliant: Yes |Epcos B39162B3520U410 RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
43J3244
|
Newark | Saw Rf Filter, Surface Mount-Smd, 1576.62Mhz, Center Frequency:1.575Ghz, Pass Band Frequency:1.57422Ghz A 1.57662Ghz, Saw Filter Applications:Automotive Telematics, No. Of Pins:6Pins, Filter Case Style:Smd, Product Range:B3520 Seriesrohs Compliant: Yes |Epcos B39162B3520U410 RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Quest Components | SAW FILTER, 1 FUNCTION(S), 1575.42MHZ, 6 PIN(S), CERAMIC | 9312 |
|
$0.5584 / $1.3295 | Buy Now |
Part Details for B39162B3520U410
B39162B3520U410 CAD Models
B39162B3520U410 Part Data Attributes
|
B39162B3520U410
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39162B3520U410
TDK Epcos
1 FUNCTIONS, 1575.42 MHz, SAW FILTER, ROHS COMPLIANT, SMD, DCC6C, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | OPERATING TEMPERATURE RANGE -40 TO 105 ALSO POSSIBLE | |
Center or Cutoff Frequency (fo/fc) | 1575.42 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.8 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Width | 3 mm |
Alternate Parts for B39162B3520U410
This table gives cross-reference parts and alternative options found for B39162B3520U410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B39162B3520U410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B39162B3520U410 | SAW Filter, 1 Function(s), 1575.42MHz, ROHS COMPLIANT, SMD, DCC6C, 6 PIN | RF360 Holdings Singapore Pte Ltd | B39162B3520U410 vs B39162B3520U410 |