Part Details for B39162B2611P810 by Qualcomm
Overview of B39162B2611P810 by Qualcomm
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for B39162B2611P810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1752-B39162B2611P810CT-ND
|
DigiKey | SAW INDUSTRIAL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16827 In Stock |
|
$0.6625 / $1.4900 | Buy Now |
DISTI #
B39162B2611P81C
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 2800 |
|
$0.2300 | Buy Now |
DISTI #
B39162B2611P810
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.7600 | Buy Now |
|
LCSC | 46.8MHz 1.58247GHz 0.9dB SMD1109-5P SAW Filters ROHS | 20 |
|
$1.1828 / $1.2489 | Buy Now |
Part Details for B39162B2611P810
B39162B2611P810 CAD Models
B39162B2611P810 Part Data Attributes
|
B39162B2611P810
Qualcomm
Buy Now
Datasheet
|
Compare Parts:
B39162B2611P810
Qualcomm
SAW Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALCOMM INC | |
Package Description | SMD, 5 PIN | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 1582.47 MHz | |
Filter Type | SAW FILTER | |
Height | 0.45 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.3 dB | |
JESD-609 Code | e4 | |
Length | 1.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM//9.1 nH Ω | |
Packing Method | TR, 7 INCH | |
Screening Level | AEC-Q200 | |
Terminal Finish | NICKEL GOLD | |
Width | 0.9 mm |