Part Details for B39162-B4060-U810 by TDK Epcos
Overview of B39162-B4060-U810 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39162-B4060-U810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 FUNCTIONS, 1575.42 MHz, SAW FILTER | 7933 |
|
$0.3780 / $1.0800 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 1575.42 MHz, SAW FILTER | 7200 |
|
$0.5400 / $1.8000 | Buy Now |
|
Sense Electronic Company Limited | NA | 2250 |
|
RFQ |
Part Details for B39162-B4060-U810
B39162-B4060-U810 CAD Models
B39162-B4060-U810 Part Data Attributes:
|
B39162-B4060-U810
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39162-B4060-U810
TDK Epcos
1 FUNCTIONS, 1575.42 MHz, SAW FILTER, ROHS COMPLIANT, HERMETIC, CERAMIC, SMD, QCC8D, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Additional Feature | UNBALANCED TERMINATING SOURCE AND LOAD IMPEDANCE | |
Center or Cutoff Frequency (fo/fc) | 1575.42 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Manufacturer Series | B4060 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Physical Dimension | L3.0XB3.0XH1.1 (mm)/L0.118XB0.118XH0.043 (inch) | |
Terminal Finish | GOLD OVER NICKEL | |
Width | 3 mm |