Part Details for B39152B1664U410 by RF360 Holdings Singapore Pte Ltd
Overview of B39152B1664U410 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39152B1664U410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B39152B1664U410
|
Mouser Electronics | Signal Conditioning - 40 C to + 125 C 1.472 GHz 1.6 dB 40 MHz 50 Ohms Digital Radio: DAB RoHS: Compliant | 3617 |
|
$1.0600 / $2.3900 | Buy Now |
Part Details for B39152B1664U410
B39152B1664U410 CAD Models
B39152B1664U410 Part Data Attributes
|
B39152B1664U410
RF360 Holdings Singapore Pte Ltd
Buy Now
|
Compare Parts:
B39152B1664U410
RF360 Holdings Singapore Pte Ltd
|
Samacsys Manufacturer | RF360 |