Part Details for B39142B5128U410 by TDK Epcos
Overview of B39142B5128U410 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B39142B5128U410
B39142B5128U410 CAD Models
B39142B5128U410 Part Data Attributes
|
B39142B5128U410
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39142B5128U410
TDK Epcos
1 FUNCTIONS, 1446.45 MHz, SAW FILTER, ROHS COMPLIANT, SMD, DCC6C, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 1446.45 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 3 mm |