Part Details for B39142B1623U810 by TDK Epcos
Overview of B39142B1623U810 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for B39142B1623U810
B39142B1623U810 CAD Models
B39142B1623U810 Part Data Attributes
|
B39142B1623U810
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39142B1623U810
TDK Epcos
SAW Filter, 1 Function(s), 1420MHz, ROHS COMPLIANT, SMD, QCC8D-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 1420 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 150 OHM | |
Insertion Loss-Max | 4.5 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 150 OHM Ω | |
Terminal Finish | GOLD | |
Width | 3 mm |