Part Details for B39141-B3607-Z510 by TDK Epcos
Overview of B39141-B3607-Z510 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B39141-B3607-Z510
B39141-B3607-Z510 CAD Models
B39141-B3607-Z510 Part Data Attributes
|
B39141-B3607-Z510
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39141-B3607-Z510
TDK Epcos
SAW Filter, 1 Function(s), 140MHz, HERMETIC SEALED, CERAMIC, QCC12, 12 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Attenuation Frequency (+/- delta f)-Max | 6000 kHz | |
Attenuation@Freq-Max | 47 dB | |
Center or Cutoff Frequency (fo/fc) | 140 MHz | |
Filter Type | SAW FILTER | |
Height | 1.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 7.5 dB | |
JESD-609 Code | e4 | |
Length | 13.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 6.5 mm |
Alternate Parts for B39141-B3607-Z510
This table gives cross-reference parts and alternative options found for B39141-B3607-Z510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B39141-B3607-Z510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF0140BA03069S | SAW Filter, 1 Function(s), 140MHz | API Technologies Corp EIS (RETIRED) | B39141-B3607-Z510 vs SF0140BA03069S |