Part Details for B39131-B4941-Z810 by TDK Epcos
Overview of B39131-B4941-Z810 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B39131-B4941-Z810
B39131-B4941-Z810 CAD Models
B39131-B4941-Z810 Part Data Attributes
|
B39131-B4941-Z810
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39131-B4941-Z810
TDK Epcos
1 FUNCTIONS, 130.38MHz, SAW FILTER, CERAMIC, QCC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 130.38 MHz | |
Filter Type | SAW FILTER | |
Height | 1.5 mm | |
Input Impedance | 1000 OHM//220 nH | |
Insertion Loss-Max | 8 dB | |
JESD-609 Code | e4 | |
Length | 3.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 1000 OHM//220 nH Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |