Part Details for B39122B8884P810 by RF360 Holdings Singapore Pte Ltd
Overview of B39122B8884P810 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for B39122B8884P810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B39122B8884P810
|
Mouser Electronics | Signal Conditioning 1.17645 GHz 1 dB 50 Ohms GPS/GNSS L5 RoHS: Compliant | 7050 |
|
$0.2090 / $0.4600 | Buy Now |
Part Details for B39122B8884P810
B39122B8884P810 CAD Models
B39122B8884P810 Part Data Attributes
|
B39122B8884P810
RF360 Holdings Singapore Pte Ltd
Buy Now
|
Compare Parts:
B39122B8884P810
RF360 Holdings Singapore Pte Ltd
SAW Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF360 EUROPE GMBH | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | RF360 | |
Filter Type | SAW FILTER |