Part Details for B39111-B8103-L100 by TDK Epcos
Overview of B39111-B8103-L100 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for B39111-B8103-L100
B39111-B8103-L100 CAD Models
B39111-B8103-L100 Part Data Attributes
|
B39111-B8103-L100
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39111-B8103-L100
TDK Epcos
SAW Filter, 1 Function(s), 110.59MHz, DUROPLAST, DIP18D, 18 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Additional Feature | INSERTION LOSS INCLUDING LOSS IN MATCHING NETWORK | |
Center or Cutoff Frequency (fo/fc) | 110.59 MHz | |
Filter Type | SAW FILTER | |
Height | 2.25 mm | |
Input Impedance | 190 OHM//12 pF | |
Insertion Loss-Max | 17 dB | |
JESD-609 Code | e3 | |
Length | 13.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Output Impedance | 180 OHM//16 pF Ω | |
Terminal Finish | TIN | |
Width | 4.8 mm |