Part Details for B39111-B4931-Z510 by TDK Epcos
Overview of B39111-B4931-Z510 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for B39111-B4931-Z510
B39111-B4931-Z510 CAD Models
B39111-B4931-Z510 Part Data Attributes
|
B39111-B4931-Z510
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39111-B4931-Z510
TDK Epcos
SAW Filter, 1 Function(s), 110MHz, CERAMIC, QCC-12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Attenuation Frequency (+/- delta f)-Max | 614 kHz | |
Attenuation@Freq-Max | 4 dB | |
Center or Cutoff Frequency (fo/fc) | 110 MHz | |
Filter Type | SAW FILTER | |
Height | 1.6 mm | |
Input Impedance | 1100 OHM//120 nH | |
Insertion Loss-Max | 9.5 dB | |
Length | 13.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 1130 OHM//120 nH Ω | |
Width | 6.5 mm |