B39000T5400P810
Description: Peizoresistive Sensor, Barometric, 4.35Psi Min, 15.95Psi Max, 0.36-1.44V, Rectangular, Surface Mount, 2.78 X 2.23 MM, ROHS COMPLIANT, 8 PIN

Overview of B39000T5400P810 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for B39000T5400P810 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B39000T5400P810 by TDK Epcos

B39000T5400P810
TDK Epcos
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Reach Compliance Code
unknown
Additional Feature
IT ALSO HAS SPI INTERFACE
Body Breadth
2.23 mm
Body Length or Diameter
2.78 mm
Mounting Feature
SURFACE MOUNT
Number of Bits
16
Operating Current-Max
0.0003 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Output Interface Type
I2C INTERFACE
Output Range
0.36-1.44V
Output Type
DIGITAL VOLTAGE
Package Shape/Style
RECTANGULAR
Port Type
HOLE
Pressure Range-Max
15.95 Psi
Pressure Range-Min
4.35 Psi
Pressure Sensing Mode
BAROMETRIC
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.7 V
Surface Mount
YES
Termination Type
SOLDER
Want to compare parts?
  1. B39000T5400P810
    TDK Epcos
    Peizoresistive Sensor, Barometric, 4.35Psi Min, 15.95Psi Max, 0.36-1.44V, Rectangular, Surface Mount, 2.78 X 2.23 MM, ROHS COMPLIANT, 8 PIN
    VS

Related Parts for B39000T5400P810

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B39000T5400P810 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B39000T5400P810 by TDK Epcos

  • Please alert me when B39000T5400P810 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B39000T5400P810 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B39000T5400P810 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B39000T5400P810 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B39000T5400P810.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B39000T5400P810 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: