Part Details for B380S15A by Diotec Semiconductor AG
Overview of B380S15A by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B380S15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-B380S15ACT-ND
|
DigiKey | BRIDGE 1PH SO-DIL 800V 1.5A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
3000 In Stock |
|
$0.0539 / $0.4000 | Buy Now |
DISTI #
637-B380S15A
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 800V, 1.5A, 150C RoHS: Compliant | 607 |
|
$0.0530 / $0.4000 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - SO-DIL SLIM - 800V - 1.5A RoHS: Compliant | 4500 Factory Stock |
|
$0.0471 / $0.0626 | Buy Now |
DISTI #
B380S15A-DIO
|
TME | Bridge rectifier: single-phase, 800V, If: 1.5A, Ifsm: 45A, SO-DIL Min Qty: 3 | 0 |
|
$0.0576 / $0.2677 | RFQ |
|
Master Electronics | Bridge - Single Phase - SO-DIL SLIM - 800V - 1.5A RoHS: Compliant | 4500 Factory Stock |
|
$0.0471 / $0.0626 | Buy Now |
Part Details for B380S15A
B380S15A CAD Models
B380S15A Part Data Attributes
|
B380S15A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
B380S15A
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DIP | |
Package Description | DIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | UL RECOGNIZED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for B380S15A
This table gives cross-reference parts and alternative options found for B380S15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B380S15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF08STRR16 | International Rectifier | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4 | B380S15A vs DF08STRR16 |
SDB107L | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, PLASTIC, SDB-1, 4 PIN | B380S15A vs SDB107L |
DF1510S-G | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, DF-S, 4 PIN | B380S15A vs DF1510S-G |
DF1510S | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | B380S15A vs DF1510S |
DF08S | Frontier Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, Silicon | B380S15A vs DF08S |
DF1508S | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Bridge Rectifier Diode | B380S15A vs DF1508S |
SDB157 | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, PLASTIC, SDB-1, 4 PIN | B380S15A vs SDB157 |
DF08S-G | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, DF-S, 4 PIN | B380S15A vs DF08S-G |
DF10S | JGD Semiconductors Co Ltd | Check for Price | Bridge Rectifier Diode, 1A, 1000V V(RRM), | B380S15A vs DF10S |
DF1508S-T | Diodes Incorporated | $0.3914 | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN | B380S15A vs DF1508S-T |