Part Details for B37979G5102J000 by TDK Epcos
Overview of B37979G5102J000 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B37979G5102J000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 900 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 1nf, 50V, 5±%, C0G Temp Coef. | 747 |
|
$0.0540 / $0.0864 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 220 |
|
$0.1300 / $0.1900 | Buy Now |
Part Details for B37979G5102J000
B37979G5102J000 CAD Models
B37979G5102J000 Part Data Attributes
|
B37979G5102J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B37979G5102J000
TDK Epcos
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | B37979G | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for B37979G5102J000
This table gives cross-reference parts and alternative options found for B37979G5102J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37979G5102J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR077BC0G102J500B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B37979G5102J000 vs CR077BC0G102J500B |
LCCNPOHT102J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | B37979G5102J000 vs LCCNPOHT102J |
B37979G5102J054 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B37979G5102J000 vs B37979G5102J054 |
MR045A102JTATRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | B37979G5102J000 vs MR045A102JTATRX |
LCANPOHT102J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | B37979G5102J000 vs LCANPOHT102J |
NCM21NP0102J50 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | B37979G5102J000 vs NCM21NP0102J50 |
RPE110C0G102J050V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | B37979G5102J000 vs RPE110C0G102J050V |
LCCNPOHTR102J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | B37979G5102J000 vs LCCNPOHTR102J |
RPE131C0G102J050VA | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | B37979G5102J000 vs RPE131C0G102J050VA |
RPE121C0G102J050V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | B37979G5102J000 vs RPE121C0G102J050V |