Part Details for B37937K9102J060 by TDK Epcos
Overview of B37937K9102J060 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for B37937K9102J060
B37937K9102J060 CAD Models
B37937K9102J060 Part Data Attributes:
|
B37937K9102J060
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B37937K9102J060
TDK Epcos
CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.001uF, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | B37937 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for B37937K9102J060
This table gives cross-reference parts and alternative options found for B37937K9102J060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37937K9102J060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR0603NPO102J16NT6B | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.001uF, SURFACE MOUNT, 0603, CHIP | Presidio Components Inc | B37937K9102J060 vs HR0603NPO102J16NT6B |
0603A102JJHVMLS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | B37937K9102J060 vs 0603A102JJHVMLS |
HR0603NPO102J16NT9D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Presidio Components Inc | B37937K9102J060 vs HR0603NPO102J16NT9D |
HR0603NPO102J16NG4 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Presidio Components Inc | B37937K9102J060 vs HR0603NPO102J16NG4 |
HR0603NPO102J16P4 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Presidio Components Inc | B37937K9102J060 vs HR0603NPO102J16P4 |
HR0603NPO102J16NG3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Presidio Components Inc | B37937K9102J060 vs HR0603NPO102J16NG3 |
MCHL03JTN160102 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, LEAD FREE | Viking Tech Corp | B37937K9102J060 vs MCHL03JTN160102 |
HR0603NPO102J16NT93 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Presidio Components Inc | B37937K9102J060 vs HR0603NPO102J16NT93 |
CEC14C1000PF5%16V | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | EXXELIA Group | B37937K9102J060 vs CEC14C1000PF5%16V |
0603A102JJHVD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | B37937K9102J060 vs 0603A102JJHVD04MLS |