Part Details for B37930K5471J60 by TDK Electronics
Results Overview of B37930K5471J60 by TDK Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B37930K5471J60 Information
B37930K5471J60 by TDK Electronics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B37930K5471J60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8165
|
Newark | Multilayer Ceramic Capacitor, B37930 Series, 470 Pf, - 5%, C0G/Np0, 50 V, 0603 [1608 Metric] Rohs Co... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
45AJ1861
|
Newark | Capacitor, 470Pf 50V Rl 4000 |Epcos B37930K5471J60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 4000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now |
Part Details for B37930K5471J60
B37930K5471J60 CAD Models
B37930K5471J60 Part Data Attributes
|
B37930K5471J60
TDK Electronics
Buy Now
|
Compare Parts:
B37930K5471J60
TDK Electronics
CAPACITOR, 0603 470PF 50V CAPACITOR, 0603 470PF 50V; CAPACITANCE:470PF; VOLTAGE RATING, DC:50V; CAPACITOR DIELECTRIC TYPE:CERAMIC MULTI-LAYER; SERIES:B37930; TOLERANCE, :5%; TOLERANCE, -:5%; TEMP, OP. MAX:125(DEGREE C); TEMP, OP. RoHS Compliant: Yes
Select a part to compare: |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |