Part Details for B37930K5220J60 by TDK Epcos
Overview of B37930K5220J60 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B37930K5220J60
B37930K5220J60 CAD Models
B37930K5220J60 Part Data Attributes
|
B37930K5220J60
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B37930K5220J60
TDK Epcos
CAPACITOR, 0603 22PF 50V CAPACITOR, 0603 22PF 50V; CAPACITANCE:22PF; VOLTAGE RATING, DC:50V; CAPACITOR DIELECTRIC TYPE:CERAMIC MULTI-LAYER; SERIES:B37930; TOLERANCE, :5%; TOLERANCE, -:5%; TEMP, OP. MAX:125(DEGREE C); TEMP, OP. RoHS Compliant: Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK |