Part Details for B37920A5101J060 by TDK Electronics
Results Overview of B37920A5101J060 by TDK Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B37920A5101J060 Information
B37920A5101J060 by TDK Electronics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for B37920A5101J060
B37920A5101J060 CAD Models
B37920A5101J060 Part Data Attributes
|
B37920A5101J060
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B37920A5101J060
TDK Electronics
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0001uF, SURFACE MOUNT, 0402, CHIP
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | B37920 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for B37920A5101J060
This table gives cross-reference parts and alternative options found for B37920A5101J060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37920A5101J060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CGA2B2C0G1H101JT | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic | B37920A5101J060 vs CGA2B2C0G1H101JT |
NMC0402NPO101J50TRPLP | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | B37920A5101J060 vs NMC0402NPO101J50TRPLP |
GRM36C0G101J050AL | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0001uF, SURFACE MOUNT, 0402, CHIP | B37920A5101J060 vs GRM36C0G101J050AL |
GRP15X5C1H101JD11B | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, 50V, C0G, 0.0001uF, SURFACE MOUNT, 0402, CHIP | B37920A5101J060 vs GRP15X5C1H101JD11B |
500R07N101JV6 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | B37920A5101J060 vs 500R07N101JV6 |
HR0402NPO101J2NT93 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | B37920A5101J060 vs HR0402NPO101J2NT93 |
NPO0402HTTE101J | KOA Speer Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | B37920A5101J060 vs NPO0402HTTE101J |
GRP15X5C1H101JD11D | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, 50V, C0G, 0.0001uF, SURFACE MOUNT, 0402, CHIP | B37920A5101J060 vs GRP15X5C1H101JD11D |
CL05C101JB51PNH | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | B37920A5101J060 vs CL05C101JB51PNH |
GXM1555C1H101JA02J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | B37920A5101J060 vs GXM1555C1H101JA02J |