Part Details for B37872K1682K070 by TDK Epcos
Overview of B37872K1682K070 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B37872K1682K070
B37872K1682K070 CAD Models
B37872K1682K070 Part Data Attributes
|
B37872K1682K070
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B37872K1682K070
TDK Epcos
CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0068uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Alternative Capacitance Available On Req | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | B37872 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | B37872(K TOL,100V) | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for B37872K1682K070
This table gives cross-reference parts and alternative options found for B37872K1682K070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37872K1682K070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT31B682K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | B37872K1682K070 vs MT31B682K101CT |
C1206T682K1RBL7210 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | KEMET Corporation | B37872K1682K070 vs C1206T682K1RBL7210 |
C1206S682K1RAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | KEMET Corporation | B37872K1682K070 vs C1206S682K1RAL7215 |
885012208111 | Capacitor, Ceramic, Chip, General Purpose, 6800pF, 100V, ±10%, X7R, 1206 (3216 mm), 0.035"T, -55º ~ +125ºC, 7" Reel | Wurth Elektronik | B37872K1682K070 vs 885012208111 |
C1206S682K1RAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | KEMET Corporation | B37872K1682K070 vs C1206S682K1RAC7210 |
C1206T682K1RCL3325 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | KEMET Corporation | B37872K1682K070 vs C1206T682K1RCL3325 |
C1206T682K1RACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | B37872K1682K070 vs C1206T682K1RACTU |
C1206X682K1RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | KEMET Corporation | B37872K1682K070 vs C1206X682K1RALAUTO |
C1206S682K1RACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206 | KEMET Corporation | B37872K1682K070 vs C1206S682K1RACTU |
C1206T682K1RBC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | B37872K1682K070 vs C1206T682K1RBC |