Part Details for B37872K1104K062 by TDK Epcos
Overview of B37872K1104K062 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B37872K1104K062
B37872K1104K062 CAD Models
B37872K1104K062 Part Data Attributes
|
B37872K1104K062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B37872K1104K062
TDK Epcos
CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.1uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Alternative Capacitance Available On Req | |
Dielectric Material | CERAMIC | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | B37872 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | B37872(K TOL,100V) | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for B37872K1104K062
This table gives cross-reference parts and alternative options found for B37872K1104K062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37872K1104K062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37872K1104K072 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.1uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TDK Epcos | B37872K1104K062 vs B37872K1104K072 |
CM316X7R104K100AN | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | B37872K1104K062 vs CM316X7R104K100AN |
C1206X7R104K101CRO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Eyang Technology Development Co Ltd | B37872K1104K062 vs C1206X7R104K101CRO |
C1206X7R104K101NT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Eyang Technology Development Co Ltd | B37872K1104K062 vs C1206X7R104K101NT |
CM316X7R104K100AH | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | B37872K1104K062 vs CM316X7R104K100AH |
B37872K1104K060 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.1uF, SURFACE MOUNT, 1206, CHIP | TDK Epcos | B37872K1104K062 vs B37872K1104K060 |
B37872K1104K070 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.1uF, SURFACE MOUNT, 1206, CHIP | TDK Epcos | B37872K1104K062 vs B37872K1104K070 |
CM316X7R104K100AN | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | B37872K1104K062 vs CM316X7R104K100AN |