Part Details for B37872K1103K060 by TDK Epcos
Overview of B37872K1103K060 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B37872K1103K060
B37872K1103K060 CAD Models
B37872K1103K060 Part Data Attributes
|
B37872K1103K060
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B37872K1103K060
TDK Epcos
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Alternative Capacitance Available On Req | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | B37872(K TOL,100V) | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for B37872K1103K060
This table gives cross-reference parts and alternative options found for B37872K1103K060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37872K1103K060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X103K1RAL7215 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1306, | KEMET Corporation | B37872K1103K060 vs C1206X103K1RAL7215 |
C1206C103K1RECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | B37872K1103K060 vs C1206C103K1RECTU |
C1206T103K1RAL7040 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | KEMET Corporation | B37872K1103K060 vs C1206T103K1RAL7040 |
C1206T103K1RBC7210 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | KEMET Corporation | B37872K1103K060 vs C1206T103K1RBC7210 |
C1206T103K1RBC7867 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | KEMET Corporation | B37872K1103K060 vs C1206T103K1RBC7867 |
C1206T103K1RAC7800 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | KEMET Corporation | B37872K1103K060 vs C1206T103K1RAC7800 |
C1206C103K1RAL7800 | Cap,Ceramic,10nF,100VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,1206 Case | KEMET Corporation | B37872K1103K060 vs C1206C103K1RAL7800 |
OP31B103K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | B37872K1103K060 vs OP31B103K101CT |
C1206X103K1RAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | KEMET Corporation | B37872K1103K060 vs C1206X103K1RAC7025 |
C1206T103K1RBCTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | B37872K1103K060 vs C1206T103K1RBCTU |