Part Details for B37871A1010C060 by TDK Epcos
Overview of B37871A1010C060 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B37871A1010C060
B37871A1010C060 CAD Models
B37871A1010C060 Part Data Attributes:
|
B37871A1010C060
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B37871A1010C060
TDK Epcos
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000001uF, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | B37871 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for B37871A1010C060
This table gives cross-reference parts and alternative options found for B37871A1010C060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37871A1010C060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-6C0G1R0C100AJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000001uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | B37871A1010C060 vs GRM42-6C0G1R0C100AJ |
GRM42-6C0G1R0C100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000001uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | B37871A1010C060 vs GRM42-6C0G1R0C100AL |
1206J10001R0CCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | B37871A1010C060 vs 1206J10001R0CCT |
CEC12C1PFCU100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1206, CHIP | EXXELIA Group | B37871A1010C060 vs CEC12C1PFCU100V |
CDR32BP109BCYP-T&R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1206, CHIP | KEMET Corporation | B37871A1010C060 vs CDR32BP109BCYP-T&R |
1206CG109C0B20 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000001uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | B37871A1010C060 vs 1206CG109C0B20 |
GRM42-6C0G1R0C100BK | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000001uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | B37871A1010C060 vs GRM42-6C0G1R0C100BK |
GRM42-6C0G1R0C100BD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000001uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | B37871A1010C060 vs GRM42-6C0G1R0C100BD |
1206CG109C0BB0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000001uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | B37871A1010C060 vs 1206CG109C0BB0 |
GRM42-6C0G1R0C100BJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000001uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | B37871A1010C060 vs GRM42-6C0G1R0C100BJ |