Part Details for B370HH by Siemens
Overview of B370HH by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B370HH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71554151
|
RS | Circuit Breaker 70A 3P 240V 65K HBL | Siemens B370HH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,348.5200 / $1,419.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$661.5300 / $701.0400 | Buy Now |