Datasheets
B360B-E3/5BT by:

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA,

Part Details for B360B-E3/5BT by Vishay Intertechnologies

Overview of B360B-E3/5BT by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B360B-E3/5BT

Part # Distributor Description Stock Price Buy
DISTI # 24R5727
Newark 3A, 60V, Smb Schottky Rect. |Vishay B360B-E3/5BT Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1820
  • 10,000 $0.1590
  • 20,000 $0.1420
  • 30,000 $0.1310
  • 50,000 $0.1190
$0.1190 / $0.1820 Buy Now
DISTI # B360B-E3/5BT
Avnet Americas Diode Schottky 60V 3A 2-Pin SMB T/R - Tape and Reel (Alt: B360B-E3/5BT) RoHS: Compliant Min Qty: 6400 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 6,400 $0.1312
  • 12,800 $0.1270
  • 19,200 $0.1228
  • 32,000 $0.1186
  • 64,000 $0.1140
  • 320,000 $0.1086
  • 640,000 $0.1033
$0.1033 / $0.1312 Buy Now
DISTI # 625-B360B-E3/5BT
Mouser Electronics Schottky Diodes & Rectifiers 3.0 Amp 60 Volt 60 Amp IFSM RoHS: Compliant 18722
  • 1 $0.4100
  • 10 $0.3470
  • 100 $0.2420
  • 500 $0.1890
  • 1,000 $0.1540
  • 3,200 $0.1300
  • 48,000 $0.1140
$0.1140 / $0.4100 Buy Now
Future Electronics Surface Mount Schottky Rectifier DO-214AA (SMB) RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Container: Reel 3200
Reel
  • 3,200 $0.1190
  • 6,400 $0.1160
  • 9,600 $0.1150
  • 12,800 $0.1140
  • 16,000 $0.1110
$0.1110 / $0.1190 Buy Now
Future Electronics Surface Mount Schottky Rectifier DO-214AA (SMB) RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 3200 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,200 $0.1190
  • 6,400 $0.1160
  • 9,600 $0.1150
  • 12,800 $0.1140
  • 16,000 $0.1110
$0.1110 / $0.1190 Buy Now
Future Electronics Surface Mount Schottky Rectifier DO-214AA (SMB) RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 3200 Container: Reel 0
Reel
  • 3,200 $0.1190
  • 6,400 $0.1160
  • 9,600 $0.1150
  • 12,800 $0.1140
  • 16,000 $0.1110
$0.1110 / $0.1190 Buy Now
Future Electronics Surface Mount Schottky Rectifier DO-214AA (SMB) RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 3200 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,200 $0.1190
  • 6,400 $0.1160
  • 9,600 $0.1150
  • 12,800 $0.1140
  • 16,000 $0.1110
$0.1110 / $0.1190 Buy Now
DISTI # B360B-E3/5BT
TTI Schottky Diodes & Rectifiers 3.0 Amp 60 Volt 60 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 3200 Package Multiple: 3200 Container: Reel Americas - 243200
In Stock
  • 3,200 $0.1290
  • 6,400 $0.1260
  • 9,600 $0.1210
  • 32,000 $0.1180
  • 48,000 $0.1130
$0.1130 / $0.1290 Buy Now
DISTI # B360B-E3/5BT
Avnet Asia Diode Schottky 60V 3A 2-Pin SMB T/R (Alt: B360B-E3/5BT) RoHS: Compliant Min Qty: 6400 Package Multiple: 3200 Lead time: 10 Weeks, 0 Days 0
RFQ
CHIPMALL.COM LIMITED 60V 3A 660mV@3A DO-214AA(SMB) Schottky Barrier Diodes (SBD) ROHS 2185
  • 5 $0.2254
  • 50 $0.1795
  • 150 $0.1598
  • 500 $0.1354
  • 5,000 $0.1244
$0.1244 / $0.2254 Buy Now
DISTI # B360B-E3/5BT
EBV Elektronik Diode Schottky 60V 3A 2-Pin SMB T/R (Alt: B360B-E3/5BT) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

Part Details for B360B-E3/5BT

B360B-E3/5BT CAD Models

B360B-E3/5BT Part Data Attributes

B360B-E3/5BT Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
B360B-E3/5BT Vishay Intertechnologies Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.59 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 60 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 60 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for B360B-E3/5BT

This table gives cross-reference parts and alternative options found for B360B-E3/5BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B360B-E3/5BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B360B-E3/5BT DIODE 3 A, 60 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode Vishay Semiconductors B360B-E3/5BT vs B360B-E3/5BT
B360B-E3/52T DIODE 3 A, 60 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode Vishay Semiconductors B360B-E3/5BT vs B360B-E3/52T
B360B-E3/52T Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA, Vishay Intertechnologies B360B-E3/5BT vs B360B-E3/52T
Part Number Description Manufacturer Compare
B380-7 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, PLASTIC, SMC, 2 PIN Diodes Incorporated B360B-E3/5BT vs B380-7
SK38 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-214AB Microchip Technology Inc B360B-E3/5BT vs SK38
SK38B Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Microsemi Corporation B360B-E3/5BT vs SK38B
B380-13 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, PLASTIC, SMC, 2 PIN Diodes Incorporated B360B-E3/5BT vs B380-13
B370-7 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 70V V(RRM), Silicon, PLASTIC, SMC, 2 PIN Diodes Incorporated B360B-E3/5BT vs B370-7
SK36 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Diotec Semiconductor AG B360B-E3/5BT vs SK36
CMSH3-60BK Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, Central Semiconductor Corp B360B-E3/5BT vs CMSH3-60BK
SK38 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN Microsemi Corporation B360B-E3/5BT vs SK38
HSM360J Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, Microsemi Corporation B360B-E3/5BT vs HSM360J
HSM360J/TR13 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB Microchip Technology Inc B360B-E3/5BT vs HSM360J/TR13

B360B-E3/5BT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B360B-E3/5BT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B360B-E3/5BT by Vishay Intertechnologies

  • Please alert me when B360B-E3/5BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B360B-E3/5BT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B360B-E3/5BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B360B-E3/5BT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B360B-E3/5BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B360B-E3/5BT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: