Datasheets
B360B-E3/52T by:

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA,

Part Details for B360B-E3/52T by Vishay Intertechnologies

Overview of B360B-E3/52T by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B360B-E3/52T

Part # Distributor Description Stock Price Buy
DISTI # 60AC3588
Newark Schottky Rect, Single, 60V, Do-214Aa, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Forward Voltage Vf Max:660Mv, Forward Surge Current Rohs Compliant: Yes |Vishay B360B-E3/52T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2072
  • 1 $0.4530
  • 10 $0.3850
  • 25 $0.3490
  • 50 $0.3140
  • 100 $0.2790
$0.2790 / $0.4530 Buy Now
DISTI # B360B-E3/52T
Avnet Americas Diode Schottky 60V 3A 2-Pin SMB T/R - Tape and Reel (Alt: B360B-E3/52T) RoHS: Compliant Min Qty: 4500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 4,500 $0.1312
  • 6,000 $0.1270
  • 10,500 $0.1228
  • 22,500 $0.1186
  • 45,000 $0.1140
  • 225,000 $0.1086
  • 450,000 $0.1033
$0.1033 / $0.1312 Buy Now
DISTI # 625-B360B-E3
Mouser Electronics Schottky Diodes & Rectifiers 3.0 Amp 60 Volt 60 Amp IFSM RoHS: Compliant 22648
  • 1 $0.4100
  • 10 $0.3440
  • 100 $0.2420
  • 500 $0.1670
  • 750 $0.1350
  • 2,250 $0.1240
  • 9,750 $0.1160
  • 24,750 $0.1140
  • 49,500 $0.1120
$0.1120 / $0.4100 Buy Now
DISTI # V36:1790_18812055
Arrow Electronics Rectifier Diode Schottky 60V 3A 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Date Code: 2243 Americas - 9750
  • 750 $0.1350
  • 2,250 $0.1185
  • 9,750 $0.1097
  • 24,750 $0.1086
  • 49,500 $0.1075
$0.1075 / $0.1350 Buy Now
DISTI # V72:2272_18812055
Arrow Electronics Rectifier Diode Schottky 60V 3A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2243 Container: Cut Strips Americas - 1254
  • 1 $0.3961
  • 10 $0.3440
  • 25 $0.3276
  • 100 $0.2413
  • 250 $0.2389
  • 500 $0.1876
  • 1,000 $0.1364
$0.1364 / $0.3961 Buy Now
Future Electronics B360B Series 60 V 3 A Surface Mount Schottky Rectifier - DO214AA RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 750 Container: Reel 0
Reel
  • 750 $0.1190
  • 2,250 $0.1150
  • 3,750 $0.1140
  • 15,000 $0.1090
  • 22,500 $0.1070
$0.1070 / $0.1190 Buy Now
Future Electronics B360B Series 60 V 3 A Surface Mount Schottky Rectifier - DO214AA RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 750 Lead time: 8 Weeks Container: Reel 0
Reel
  • 750 $0.1190
  • 2,250 $0.1150
  • 3,750 $0.1140
  • 15,000 $0.1090
  • 22,500 $0.1070
$0.1070 / $0.1190 Buy Now
DISTI # 65072170
Verical Rectifier Diode Schottky 60V 3A 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Date Code: 2243 Americas - 9750
  • 750 $0.1350
  • 2,250 $0.1185
  • 9,750 $0.1097
  • 24,750 $0.1086
  • 49,500 $0.1075
$0.1075 / $0.1350 Buy Now
DISTI # 65057401
Verical Rectifier Diode Schottky 60V 3A 2-Pin SMB T/R Min Qty: 58 Package Multiple: 1 Date Code: 2243 Americas - 1254
  • 58 $0.3276
  • 100 $0.2413
  • 250 $0.2389
  • 500 $0.1876
  • 1,000 $0.1364
$0.1364 / $0.3276 Buy Now
DISTI # B360B-E3/52T
TTI Schottky Diodes & Rectifiers 3.0 Amp 60 Volt 60 Amp IFSM pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel Americas - 295500
In Stock
  • 750 $0.1340
  • 1,500 $0.1310
  • 2,250 $0.1190
  • 5,250 $0.1160
  • 9,750 $0.1110
  • 18,750 $0.1090
$0.1090 / $0.1340 Buy Now
DISTI # B360B-E3/52T
TME Diode: Schottky rectifying, SMD, 60V, 3A, SMB, reel,tape Min Qty: 3 4506
  • 3 $0.2990
  • 10 $0.2630
  • 25 $0.2330
  • 100 $0.2090
  • 750 $0.1950
$0.1950 / $0.2990 Buy Now
DISTI # B360B-E3/52T
Avnet Asia Diode Schottky 60V 3A 2-Pin SMB T/R (Alt: B360B-E3/52T) RoHS: Compliant Min Qty: 4500 Package Multiple: 750 Lead time: 10 Weeks, 0 Days 0
RFQ
CHIPMALL.COM LIMITED Package/EnclosureDO-214AA Reverse leakage current Ir100uA Operating temperature-55C~150C Forward voltage Vf0.66V Forward current If3 A 4824
  • 70 $0.1364
  • 750 $0.1136
$0.1136 / $0.1364 Buy Now
DISTI # B360B-E3/52T
EBV Elektronik Diode Schottky 60V 3A 2-Pin SMB T/R (Alt: B360B-E3/52T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation DIODE SCHOTTKY Single 3A 60V DO-214AA SMB RoHS: Compliant Min Qty: 1 Package Multiple: 100 19197
  • 2,100 $0.1687
  • 19,197 $0.1575
$0.1575 / $0.1687 Buy Now

Part Details for B360B-E3/52T

B360B-E3/52T CAD Models

B360B-E3/52T Part Data Attributes

B360B-E3/52T Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
B360B-E3/52T Vishay Intertechnologies Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.59 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 60 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 60 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for B360B-E3/52T

This table gives cross-reference parts and alternative options found for B360B-E3/52T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B360B-E3/52T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B360B-E3/5BT DIODE 3 A, 60 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode Vishay Semiconductors B360B-E3/52T vs B360B-E3/5BT
B360B-E3/52T DIODE 3 A, 60 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode Vishay Semiconductors B360B-E3/52T vs B360B-E3/52T
Part Number Description Manufacturer Compare
B380-7 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, PLASTIC, SMC, 2 PIN Diodes Incorporated B360B-E3/52T vs B380-7
SK38 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-214AB Microchip Technology Inc B360B-E3/52T vs SK38
SK38B Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Microsemi Corporation B360B-E3/52T vs SK38B
B380-13 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, PLASTIC, SMC, 2 PIN Diodes Incorporated B360B-E3/52T vs B380-13
B370-7 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 70V V(RRM), Silicon, PLASTIC, SMC, 2 PIN Diodes Incorporated B360B-E3/52T vs B370-7
SK36 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Diotec Semiconductor AG B360B-E3/52T vs SK36
CMSH3-60BK Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, Central Semiconductor Corp B360B-E3/52T vs CMSH3-60BK
SK38 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN Microsemi Corporation B360B-E3/52T vs SK38
HSM360J Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, Microsemi Corporation B360B-E3/52T vs HSM360J
HSM360J/TR13 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB Microchip Technology Inc B360B-E3/52T vs HSM360J/TR13

B360B-E3/52T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B360B-E3/52T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B360B-E3/52T by Vishay Intertechnologies

  • Please alert me when B360B-E3/52T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B360B-E3/52T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B360B-E3/52T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B360B-E3/52T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B360B-E3/52T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B360B-E3/52T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: