Part Details for B360AE-13 by Diodes Incorporated
Overview of B360AE-13 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B360AE-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7777
|
Newark | Schottky Rectifier, 60V, 3A, Do-214Ac Rohs Compliant: Yes |Diodes Inc. B360AE-13 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4580 |
|
$0.1240 / $0.4580 | Buy Now |
DISTI #
31-B360AE-13CT-ND
|
DigiKey | DIODE SCHOTTKY 60V 2A SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9789 In Stock |
|
$0.0948 / $0.4400 | Buy Now |
DISTI #
B360AE-13
|
Avnet Americas | Diode Schottky 60V 3A 2-Pin DO-214AC T/R - Tape and Reel (Alt: B360AE-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 25000 Factory Stock |
|
$0.0820 / $0.0968 | Buy Now |
DISTI #
621-B360AE-13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier RoHS: Compliant | 15919 |
|
$0.0930 / $0.4400 | Buy Now |
|
Future Electronics | Schottky Barrier Rectifier 3.0A 50V RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0817 / $0.0891 | Buy Now |
|
Future Electronics | Schottky Barrier Rectifier 3.0A 50V RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0817 / $0.0891 | Buy Now |
DISTI #
B360AE-13
|
Avnet Silica | Diode Schottky 60V 3A 2-Pin DO-214AC T/R (Alt: B360AE-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
|
LCSC | 60V 650mV3A 3A SMA Schottky Barrier Diodes (SBD) ROHS | 7010 |
|
$0.0452 / $0.0856 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.1250 / $0.1343 | Buy Now |
Part Details for B360AE-13
B360AE-13 CAD Models
B360AE-13 Part Data Attributes:
|
B360AE-13
Diodes Incorporated
Buy Now
|
Compare Parts:
B360AE-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |