Part Details for B340B-LS by Diodes Incorporated
Overview of B340B-LS by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B340B-LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6407 |
|
RFQ | ||
DISTI #
B340B-LS
|
Avnet Asia | Diode Schottky 40V 3A 2-Pin SMB (Alt: B340B-LS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
B340B-LS
|
Avnet Silica | Diode Schottky 40V 3A 2-Pin SMB (Alt: B340B-LS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for B340B-LS
B340B-LS CAD Models
B340B-LS Part Data Attributes
|
B340B-LS
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B340B-LS
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 150 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for B340B-LS
This table gives cross-reference parts and alternative options found for B340B-LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B340B-LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDBCT340-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | B340B-LS vs CDBCT340-HF |
LSL345 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, ESGB, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | B340B-LS vs LSL345 |
SSR5822S.22TS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | B340B-LS vs SSR5822S.22TS |
SSR5822S.22TX | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | B340B-LS vs SSR5822S.22TX |
SK34 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | DC Components Co Ltd | B340B-LS vs SK34 |
B340 | Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM), | Galaxy Microelectronics | B340B-LS vs B340 |
SSR5822S.22TTXV | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | B340B-LS vs SSR5822S.22TTXV |
B340Q-13-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMC, 2 PIN | Diodes Incorporated | B340B-LS vs B340Q-13-F |
CDBC340H-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | B340B-LS vs CDBC340H-HF |
FSS34ZHE3TRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | Fagor Electrónica | B340B-LS vs FSS34ZHE3TRTB |