Part Details for B33C-3000-428 by Brady Worldwide Inc
Overview of B33C-3000-428 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for B33C-3000-428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC3421
|
Newark | B33,b428,silver,3.0" X 85 Ft/Cartridge Of 85 Feet |Brady B33C-3000-428 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$129.9900 | Buy Now |
DISTI #
2267-B33C-3000-428-ND
|
DigiKey | B33,B428,SILVER,3" X 85FT,FIT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$168.6600 | Buy Now |
DISTI #
71859590
|
RS | Metallized Polyester Permanent Labels, 0.5"H x 1"W x 85', Silver | Brady B33C-3000-428 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$129.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$129.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$129.9900 | Buy Now |
DISTI #
10026025
|
Techni-Tool, Inc. | Brady B33C-3000-428 BBP33 Continuous Metallized Polyester with Permanent Acrylic Adhesive Labels | 0 |
|
$129.9900 | Buy Now |
DISTI #
10026025
|
TestEquity LLC | Brady B33C-3000-428 BBP33 Continuous Metallized Polyester with Permanent Acrylic Adhesive Labels | 0 |
|
$129.9900 | Buy Now |